DeWALT DT37 Diamond, 230 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 172-730
- Mfr. Part No.:
- DT3773-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$269.61
(exc. GST)
$296.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.61 |
*price indicative
- RS Stock No.:
- 172-730
- Mfr. Part No.:
- DT3773-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 230mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.2mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT37 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 230mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Bore Diameter 22.2mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The DeWALT Diamond Cutting Disc is a high-performance diamond blade designed to provide a balanced combination of cut speed and durability in abrasive materials. With laser-welded segments and a segment height of 7.5mm, this disc is perfect for use in tougher applications and is ideal for masonry materials.
Laser-welded segments for increased durability
Segment height of 7.5mm for reliable cutting performance
Bore size of 22.2mm for compatibility with a wide range of power tools
Thickness of 2.4mm for precise and clean cuts
Pack quantity of 1 for convenience and value for money
Diameter of 230mm for versatility in cutting different materials
Related links
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- Bosch 2608602200 Diamond 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT Aluminium Oxide Medium Grade, 1 Grit 1 Per Pack
- Bosch EXPERT Diamond, 230 mm x 10 mm Thick 1 Per Pack
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
