DeWALT DT37 Diamond, 125 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 172-743
- Mfr. Part No.:
- DT3736-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$40.92
(exc. GST)
$45.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.92 |
*price indicative
- RS Stock No.:
- 172-743
- Mfr. Part No.:
- DT3736-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.2mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT37 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Bore Diameter 22.2mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Ceramics Diamond Wheel is designed for clean cuts in tiles and ceramic materials. The continuous rim ensures durability and long life, making it perfect for general purpose applications such as brick, block, and concrete.
Heat treated steel body for increased durability
Continuous rim for clean cuts in tiles and ceramics
Suitable for general purpose applications in brick, block, and concrete
Segment Height of 7 mm for precise cutting
Bore Size of 22.2 mm and Thickness of 1.6 mm for compatibility with various tools
Pack Quantity of 1 for convenience
Diameter of 125 mm for versatility
Related links
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
- 3M 967A Ceramic Grinding Disc 1 Grit 1 Per Pack
- DeWALT 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
