DeWALT DT Aluminium Oxide, 230 mm x 1.5 mm Thick, Medium Grade, P60 Grit 1 Per Pack

Subtotal (1 unit)*

$123.83

(exc. GST)

$136.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.83

*price indicative

RS Stock No.:
175-1599
Mfr. Part No.:
DT40255-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Diameter

230mm

Product Type

Abrasive Disc

Thickness

1.5mm

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

Medium

Maximum Safe Speed

6650rpm

Quantity Per Package

1Per Pack

Standards/Approvals

No

Series

DT

Material Cut

Paper

1000+ cuts: Extreme Diamond Edge is made with metal cutting diamonds bonded to the wheel’s surface using a proprietary technology;Increased safety: Extreme Diamond Edge is made from solid steel that greatly reduces the risk of breakage;No shelf life: Unlike bonded abrasives, Extreme Diamond Edge will not expire, as long as it is stored in proper conditions;Diameter retention: Because its diamond cutting edge doesn't wear away, Extreme Diamond Edge holds its original wheel diameter until the very last cut;Less dust, better workspace: Because Extreme Diamond Edge doesn't wear out there is substantial reduction of airborne particles;One wheel - multiple metals: Extreme Diamond Edge works in a wide range of materials including steel, stainless steel, cast iron, rebar, sheet metal, aluminium and non-ferrous metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy