DeWALT DT43 Aluminium Oxide, 230 mm x 2 mm Thick, 1 Grit 1 Per Pack

Subtotal (1 unit)*

$6.23

(exc. GST)

$6.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.23

*price indicative

RS Stock No.:
493-967
Mfr. Part No.:
DT43909-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Abrasive Disc

Disc Diameter

230mm

Thickness

2mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

1

Quantity Per Package

1Per Pack

Standards/Approvals

OSA Accredited

Material Cut

Steel

Series

DT43

RoHS Status: Exempt

COO (Country of Origin):
MA
The DeWALT Extreme Bonded Abrasive INOX Cutting Disc of professional aluminium oxide grain designed for cordless tools for fast cutting and burr free. It is free of iron, sulphur and chlorine for contaminant free cutting.

Maximize life and performance

Reinforced fiberglass backing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy