DeWALT DT37 Diamond, 230 mm, 1 Grit 1 Per Pack

Subtotal (1 unit)*

$105.31

(exc. GST)

$115.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.31

*price indicative

RS Stock No.:
172-588
Mfr. Part No.:
DT3738-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cutting Disc

Disc Diameter

230mm

Abrasive Material

Diamond

Bore Diameter

22.2mm

Grit Size

1

Quantity Per Package

1Per Pack

Standards/Approvals

No

Series

DT37

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Ceramics Diamond Wheel is a high-quality continuous tile wheel designed for clean cuts in tiles and ceramic materials. With a segment height of 7mm and a bore size of 22.2mm, this wheel offers increased durability and long life, making it perfect for general purpose applications such as cutting brick, block, and concrete.

Heat treated steel body for increased durability

Continuous rim design for clean cuts in tiles and ceramic materials

Suitable for general purpose applications including brick, block, and concrete

Segment height of 7mm for precision cutting

Bore size of 22.2mm for compatibility with various tools

Thickness of 2.1mm for smooth and efficient cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy