Bosch 2608602200 Diamond, 230 mm x 2.5 mm Thick, 1 Grit 1 Per Pack

Subtotal (1 unit)*

$89.92

(exc. GST)

$98.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.92

*price indicative

RS Stock No.:
247-8351
Mfr. Part No.:
2608602200
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

230mm

Product Type

Abrasive Disc

Thickness

2.5mm

Abrasive Material

Diamond

Bore Diameter

22.23mm

Grit Size

1

Quantity Per Package

1Per Pack

Standards/Approvals

No

Material Cut

Concrete

Series

2608602200

COO (Country of Origin):
CN

Bosch Abrasive Disc, Diamond Cutting Disc Type, 22.23mm Bore Size - 2608602200


Looking for solid reliability in your cutting tool accessory? This abrasive disc from Bosch slices through plain, reinforced and blocked concrete without batting an eye. As it's made from tough synthetic diamond grains, this plate resists impact to give you even, smooth cuts time after time. The blade features an arrow that shows the rotation direction to make assembly and use a piece of cake. The disc's compact diameter of 230mm means it can handle high rotational speeds for quick and efficient cutting.

Features & Benefits


• Bore size of 22.23mm for compatibility with standard power tools

• Thickness of just 2.3mm for thin, precise cuts

Applications


• Construction sites

• Electrical engineering

• Landscaping and paving

• DIY projects

How do I attach this cutting disc to a power tool?


Simply slip the disc over the axle on your power tool and secure it in place with a nut and flange.

How do I choose the right size disc for my power tool?


To choose the correct size, simply match the inner and outer diameters of the blade to the dimensions of your cutting tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy