DeWALT DT37 Diamond, 230 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 172-430
- Mfr. Part No.:
- DT3743-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$192.62
(exc. GST)
$211.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.62 |
*price indicative
- RS Stock No.:
- 172-430
- Mfr. Part No.:
- DT3743-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 230mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT37 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 230mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT diamond cutting disc is the ultimate choice for fast, aggressive cuts in various construction materials. With laser-welded segments for tougher applications and a segment height of 8.5 mm, this disc ensures superior performance and durability. Ideal for use in concrete, this disc has a bore size of 22.2 mm, thickness of 2.4 mm, and a diameter of 230 mm.
Laser-welded segments provide increased durability and performance
Segment height of 8.5 mm ensures fast and aggressive cuts
Suitable for use in most standard construction materials
Bore size of 22.2 mm for compatibility with various tools
Thickness of 2.4 mm for precise cutting
Diameter of 230 mm for efficient cutting performance
Related links
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- Bosch 2608602200 Diamond 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT Aluminium Oxide Medium Grade, 1 Grit 1 Per Pack
- Bosch EXPERT Diamond, 230 mm x 10 mm Thick 1 Per Pack
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
