3M 245 Aluminium Oxide Grinding Disc Abrasive Disc, 150 mm, Coarse Grade, P80 Grit 50 Per Pack
- RS Stock No.:
- 154-788
- Mfr. Part No.:
- 3M245 00315
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 154-788
- Mfr. Part No.:
- 3M245 00315
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Grade | Coarse | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | 245 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Grinding Disc | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Grade Coarse | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series 245 | ||
RoHS Status: Exempt
3M™ Hookit™ Abrasive Disc 245 Green
The 3M™ Hookit™ 245 Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend is resin bonded that prevents premature burning extending the life, whilst offering quality and consistent results. These are suitable for initial and intermediate sanding preparations.
Outstanding Cutting Performance
The 245 disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 245 Paper Disc is well-suited for initial and intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.
Features and Benefits
• Sustained cutting action from aluminium oxide abrasive with a longer life
• Resin bonded abrasive to prevent premature burning
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ discs are Ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide Ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Note
Compatible with most supports on the market. Quick and easy disc changes.
Related links
- 3M 255P Aluminium Oxide Hookit Disc Abrasive Disc Medium Grade, P320 Grit 100 Per Pack
- 3M Aluminium Oxide Grinding Disc Fine Grade, P120 Grit
- 3M 266L Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit 25 Per Pack
- 3M Aluminium Oxide Abrasive Disc Hookit Hook & Loop System P60 Grit
- 3M Aluminium Oxide Grinding Disc Very Fine Grade 50 in pack
- 3M 266L Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P80 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade