3M Aluminium Oxide Abrasive Disc Grinding Disc, 125 mm, Medium Grade, P60 Grit
- RS Stock No.:
- 221-3848
- Mfr. Part No.:
- 3M245 125 P80
- Brand:
- 3M
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-3848
- Mfr. Part No.:
- 3M245 125 P80
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Paper | |
| Disc Diameter | 125mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Grade | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Paper | ||
Disc Diameter 125mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Grade Medium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M™ Hookit™ Abrasive Disc 245 Green, 125 mm
The 3M™ Hookit™ 245 Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend is resin bonded that prevents premature burning extending the life, whilst offering quality and consistent results. These are suitable for initial and intermediate sanding preparations.
Outstanding Cutting Performance
The 245 disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 245 Paper Disc is well-suited for initial and intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.
Features and Benefits
Sustained cutting action from aluminium oxide abrasive with a longer life;Resin bonded abrasive to prevent premature burning;Use on a variety of surfaces effectively;Hookit™ system allows for a quick disc change simply and safely
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Related links
- 3M Aluminium Oxide Abrasive Disc Hookit P120 Grit
- 3M Aluminium Oxide Abrasive Disc Hookit Purple Finishing Film P1200 Grit
- 3M Aluminium Oxide Grinding Disc, 150mm Diameter P40 Grit
- 3M Aluminium Oxide Abrasive Disc Non-Woven Coarse Grade, P60 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P80 Grade
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit