3M 266L Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, Coarse Grade, P360 Grit 25 Per Pack
- RS Stock No.:
- 154-384
- Mfr. Part No.:
- 3M266L D2385
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-384
- Mfr. Part No.:
- 3M266L D2385
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P360 | |
| Grade | Coarse | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | 266L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P360 | ||
Grade Coarse | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series 266L | ||
RoHS Status: Exempt
3M Abrasive Disc, 150mm Disc Diameter, P360 Grit size - 3M266L D2385
This 3M Hookit Abrasive Disc features aluminium oxide mineral composition and a closed coating for robust performance. Its polyester film backing ensures enhanced durability and fast cutting for various surfaces.
Features & Benefits
• Hookit system for quick attachment and detachment
• Coarse grit for efficient material removal
• Lightweight design for enhanced comfort and control
Applications
• Ideal for sanding wood and metal surfaces
• Suitable for initial sanding of paints and fillers
• Refines surface defects in various materials
Will it work on softer substrates without clogging?
Yes, the open coat structure helps prevent clogging.
Is it suitable for refining scratches on surfaces?
Yes, it is ideal for refining scratches and surface defects.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- 3M 266L Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit
- 3M 245 Aluminium Oxide Hookit Disc Abrasive Disc Coarse Grade, P80 Grit 50 Per Pack
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 50 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
- 3M Aluminium Oxide Abrasive Disc Non-Woven Coarse Grade, P60 Grit











