3M 255P Aluminium Oxide Hookit Disc Abrasive Disc, 150 mm, Medium Grade, P320 Grit 100 Per Pack
- RS Stock No.:
- 153-814
- Mfr. Part No.:
- 3M255P 00528
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-814
- Mfr. Part No.:
- 3M255P 00528
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Hookit Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Paper | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P320 | |
| Grade | Medium | |
| Quantity Per Package | 100Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Vacuum Hole Design | 9-Hole | |
| Standards/Approvals | No | |
| Series | 255P | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Hookit Disc | ||
Product Type Abrasive Disc | ||
Backing Material Paper | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P320 | ||
Grade Medium | ||
Quantity Per Package 100Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Vacuum Hole Design 9-Hole | ||
Standards/Approvals No | ||
Series 255P | ||
RoHS Status: Exempt
3M™ Hookit™ Paper Disc 255P
The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.
Outstanding Cutting Performance
The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.
Features and Benefits
• Sustained cutting action from aluminium oxide abrasive with a longer life
• Anti-loading coating for extended working life and good results
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ Disc 255P is based on Aluminium Oxide minerals and features an anti loading coating for high performance lightweight sanding on many different substrates, for general purpose abrasive applications.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide Ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Related links
- 3M 255P Aluminium Oxide Medium Grade, P80 Grit 100 Per Pack
- 3M 245 Aluminium Oxide Hookit Disc Abrasive Disc Coarse Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc Medium Grade 250 Per Pack
- 3M 255P Aluminium Oxide Very Fine Grade, P220 Grit 1 Per Pack
- 3M Abrasive Disc
- 3M 266L Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- Bosch F355 Silicon Carbide Abrasive Disc Abrasive Disc Medium Grade, 5 Grit 5 Per Pack
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc Fine Grade, 150 Grit 250 Per Pack