3M Hookit Aluminium Oxide Grinding Disc Abrasive Disc, 150 mm, Medium Grade, P80 Grit 10
- RS Stock No.:
- 154-277
- Mfr. Part No.:
- 3M266L D2380
- Brand:
- 3M
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-277
- Mfr. Part No.:
- 3M266L D2380
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Backing Material | Polyester Film | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Grade | Medium | |
| Quantity Per Package | 10 | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | No | |
| Series | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Backing Material Polyester Film | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Grade Medium | ||
Quantity Per Package 10 | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals No | ||
Series Hookit | ||
RoHS Status: Exempt
3M Abrasive Disc, 330mm Length, 10mm Width - Hookit Series - 3M266L D2380
Take the groundwork out of surface finishing with this abrasive disc from 3M. It's just the thing for smoothing out defects and scratches on plastic, aluminium or fibreglass products. The disc's fast-cutting abrasive gets straight to the point, delivering consistent and close-tolerance finishes. Use its hook and loop attachment for rapid disc changeouts, so you never miss a beat.
• Anti-loading coating for an extended service life and sustained cutting action
• Easy to use, as you can attach and remove the disc multiple times
• Versatile product that's compatible with most solid surfaces, including composites and gel coats
Applications
• Blending and finishing
• High lustre surfaces
• Metal working
• Aerospace technology
What's this grinding disc made from?
This disc is made from hard-wearing aluminium oxide that cuts precisely through the substrate without changing the geometry of your part.
3M™ Hookit™ Film Disc 266L, 150 mm
3M™ Hookit™ 266L film disc contains a 3M micron graded aluminium oxide blend abrasive with a fre-cut anti-loading coating. This blend yields a fast, precise and consistent cutting action. These are suitable for sanding and finishing, providing a very good finish on solid surface materials, such as composites, gel coats and fibreglass.
Outstanding Cutting Performance
The 266L disc contains an impressive abrasive blend giving a good performance on hard to grind materials. The blend offers a continuous cutting action and an anti-loading coating, which aids for sustained cutting action and longer life. The is 50% faster than conventional abrasive methods for refining scratches and surface defects.
Features and Benefits
• Fre-cut anti-loading coating
• Fast, precise, consistent cut
• Offers a very good finish
• Suitable for sanding and finishing on composites, gel coats, fibreglass, and other solid surface materials
Applications
These film discs are great for final sanding on a wide range of materials including plastics, acrylics fibreglass and lacquers. The discs are best used with portable tools, to make it easier to access the working area. Used to refine scratches and surface defects.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Note
Specially designed for use with portable machines on Corian™ and other materials.
Related links
- 3M 266L Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit 25 Per Pack
- Lenox Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- Lenox Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- 3M 566A Zirconia Aluminium Flap Disc Medium Grade, P80 Grit 1 Per Pack
- 3M 255P Aluminium Oxide Medium Grade, P80 Grit 100 Per Pack
- 3M 245 Aluminium Oxide Hookit Disc Abrasive Disc Coarse Grade, P80 Grit 50 Per Pack
- Norton Zirconia Aluminium Abrasive Disc Flap Disc Medium Grade, P80 Grit
- 3M 566A Zirconia Aluminium Medium Grade, P80 Grit 1 Per Pack