3M Aluminium Oxide Grinding Disc, 150mm, Very Fine Grade, P80 Grit, 50 in pack
- RS Stock No.:
- 154-558
- Mfr. Part No.:
- 3M245 01689
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 154-558
- Mfr. Part No.:
- 3M245 01689
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Type | Grinding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Number in Pack | 50 | |
| Grade | Very Fine | |
| Maximum Safe Speed | 12000rpm | |
| Model | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Type Grinding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Number in Pack 50 | ||
Grade Very Fine | ||
Maximum Safe Speed 12000rpm | ||
Model Hookit | ||
RoHS Status: Exempt
Related links
- 3M Aluminium Oxide Grinding Disc Medium Grade 50 in pack
- 3M Aluminium Oxide Sanding Disc Fine Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- 3M Aluminium Oxide Grinding Disc Fine Grade, P120 Grit
- 3M Aluminium Oxide Grinding Disc, 150mm Diameter P40 Grit
- 3M Ceramic Grinding Disc Medium Grade 50 in pack
- 3M Ceramic Grinding Disc Fine Grade 250 in pack
- 3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc 320+ Grade 50 in pack