Abrasive Discs

Abrasive discs are built to cut, grind, clean and smooth to achieve the required finish. From cutting discs and grinding discs to flap discs and sanding discs, our range is designed to fit both benchtop grinders and handheld angle grinders, giving you the versatility to tackle virtually any surface or material. Brought to you through some of the leading brands such as 3M, Norton, Bosch and our very own RS PRO.

Key Uses of Abrasive Discs

Abrasive discs are among the most versatile tools in any workshop, site, or production environment. Here's a look at what they're used for:

  • Cutting: Slice cleanly through metals, stone, tiles, and other hard materials with precision and speed, reducing effort and improving cut quality across a wide range of applications.
  • Grinding: Remove excess material, smooth welds, and shape surfaces on metals, masonry, and plastics to deliver the level of finish required before coating, assembly, or further processing.
  • Surface Preparation: Strip back rust, old paint, and surface contaminants to prepare materials for welding, priming, or finishing, ensuring better adhesion and a cleaner result.
  • Finishing: Refine surfaces to a smooth, even finish after grinding or cutting, which is essential in fabrication, automotive bodywork, and any application where surface quality is a priority.
  • Sanding: Sand wood, metal, and composite materials across large areas or fine detail work, with disc and pad options available to suit both power tools and hand applications.
  • Cleaning and Deburring: Remove burrs, scale, and surface irregularities from metal components quickly and effectively, improving the quality and safety of finished parts.

Shop Our Range of Abrasive Discs in Australia

RS Australia brings together one of the most comprehensive selections of abrasive discs available online, giving professionals across the country access to the tools they need to get the job done right.

Grinding Discs

Grinding discs are designed for use across all types of angle grinders, tackling metals, plastics, and stone with equal capability. While material removal is their primary function, they're equally effective for finishing and preparing both metal and stone surfaces ahead of further work.

Available in several forms to suit different tasks, tungsten carbide grinding discs are the go-to for rough concrete, tiles, and brickwork, where hardness and wear resistance are essential. For everyday cleaning and surface work on metals and masonry, a traditional general-purpose grain disc delivers reliable, consistent performance without complexity.

Cutting Discs

Cutting discs make light work of hard materials, enabling fast, high-quality cuts that would be far slower and more laborious with conventional methods. Standard cutting discs use traditional abrasive grains bonded with resin. For more demanding applications, diamond cutting discs raise the bar, offering superior cutting performance thanks to exceptional temperature resistance and outstanding impact resilience. This durability makes diamond cutting discs particularly well-suited to continuous use in high-intensity cutting tasks where standard discs would wear down quickly.

Flap Discs

Flap discs are constructed from overlapping layers of abrasive cloth mounted at an angle on a rigid backing plate, a design that sets them apart from conventional fibre discs. As the outer abrasive layer wears away, a fresh face is continuously exposed, delivering consistent cutting performance throughout the disc’s life and enabling significantly higher material removal rates. This self-renewing action also means flap discs last up to ten times longer than standard fibre discs, making them a cost-effective choice for sustained use. Suitable for wood, metal, painted surfaces, and masonry, they're particularly effective for rust removal, blending welds, and general surface finishing.

Sanding Discs and Abrasive Pads

Sanding discs and abrasive pads are available in a wide range of sizes, grits, and backing types, making them adaptable to both power and hand sanding applications, from large surface areas to fine detail work. Most sanding pads feature a hook-and-loop backing system for quick, tool-free changes on hand pads and power sanders alike, minimising downtime between grit changes. Other options include adhesive-backed pads for use with benchtop disc sanders, and locking systems designed for more specialised tools. Abrasive grit size follows a standardised scale, making it straightforward to select the right coarseness for your material and the stage of finishing you're working through.

How to Choose the Right Abrasive Disc for Your Needs

Matching the right disc to the right task is key to getting the best results and the longest life from your tooling. Keep these factors in mind before you buy:

  • Identify Your Application: Be clear on what the disc needs to do before selecting a type. Using disc for the task not only compromises results, it can shorten disc life and create safety risks.
  • Match the Disc to Your Material: Different materials require different abrasive types. Use tungsten carbide discs for hard masonry and tiling, diamond discs for high-intensity cutting, and general-purpose grain discs for everyday metalwork and surface preparation.
  • Check Compatibility with Your Tool: Always verify that the disc’s bore size, diameter, and maximum RPM rating are compatible with your grinder or sander. Running a disc beyond its rated speed is a serious safety hazard.
  • Select the Right Grit: For sanding applications, choose your grit based on the stage of your work. Use sandpapers with coarser grits for material removal and initial shaping, and progress to finer grits for smoothing and finishing.
  • Consider Disc Longevity: If you're working on high-volume or continuous tasks, opt for discs designed for durability, such as flap discs or diamond cutting discs, to reduce the frequency of changes and lower your overall tooling cost.
  • Factor in the Environment: For wet or corrosive environments, ensure your discs are rated for those conditions. In enclosed or poorly ventilated spaces, consider the dust and debris generated by your chosen disc type and plan accordingly.

Common Industry Applications

Abrasive discs are fundamental tools across some of Australia's most active industries, wherever cutting, grinding, or finishing is part of the work.

  • Metal Fabrication and Welding: Grinding discs and flap discs are essential in fabrication environments, used to remove weld spatter, blend seams, and prepare surfaces for coating or further processing. Cutting discs make fast, precise work of sectioning metal stock to size.
  • Automotive: From bodywork repair to brake component servicing, abrasive discs are used throughout the automotive industry for surface preparation, rust removal, paint stripping, and precision finishing.
  • Construction: On construction sites, cutting and grinding discs tackle everything from concrete and masonry to metal fixings and structural steel. Tungsten carbide and diamond discs are particularly valued here for their durability under heavy, continuous use.
  • Woodworking: Sanding discs and flap discs are widely used in woodworking for shaping timber, smoothing joints, and achieving a refined surface finish. The range of available grits makes it straightforward to progress from rough shaping to fine finishing in one workflow.
  • Manufacturing: Production environments rely on abrasive discs for deburring, surface conditioning, and component finishing at scale. Speed, consistency, and disc longevity are critical in these settings, where downtime carries a direct cost.
  • General Maintenance and Repair: For maintenance teams and repair workshops, abrasive discs cover a broad range of everyday tasks, from removing corrosion and preparing surfaces, to cutting through worn fixings or grinding back damaged material. Their versatility makes them a constant in any well-stocked toolkit.

Your Trusted Abrasive Disc Manufacturer & Supplier in Australia

For abrasive discs that perform where it counts, RS Australia delivers the range, the brands, and the reliability that professionals depend on. Whether you're specifying tooling for a production facility, stocking a workshop, or sourcing for a one-off project, our extensive online catalogue makes it simple to find exactly what you need, with clear product specifications and trusted stock availability to back every order. In our catalogue, you'll find industry-leading names such as 3M, PREMINES, Norton and more.

Beyond abrasive discs, RS Australia is a manufacturer and supplier for a broad range of cutting, grinding, and surface preparation tools across every major category, including drill hole cutters and copper cutters.

Explore our full range of abrasive discs and find the right solution for your application. For everything you need to know about getting your order to you, visit our delivery page for full details on shipping and delivery across Australia.

1671 Products showing for Abrasive Discs

Sort By
In Stock
  • RS Stock No. 148-059
Subtotal (1 unit)
$26.00(exc. GST)
$26.00/unit
Subtotal (1 pack of 5 units)
$54.16(exc. GST)
$10.832/unit
In Stock
Subtotal (1 pack of 5 units)
$15.49(exc. GST)
$3.098/unit
Subtotal (1 pack of 25 units)
$67.23(exc. GST)
$2.689/unit
Subtotal (1 pack of 5 units)
$41.67(exc. GST)
$8.334/unit
Subtotal (1 pack of 25 units)
$160.60(exc. GST)
$6.424/unit
Subtotal (1 pack of 10 units)
$40.98(exc. GST)
$4.098/unit
Subtotal (1 pack of 5 units)
$22.52(exc. GST)
$4.504/unit
Subtotal (1 pack of 10 units)
$17.15(exc. GST)
$1.715/unit
In Stock
  • RS Stock No. 148-062
Subtotal (1 unit)
$32.72(exc. GST)
$32.72/unit
Subtotal (1 unit)
$66.35(exc. GST)
$66.35/unit
Subtotal (1 unit)
$9.35(exc. GST)
$9.35/unit
In Stock
Subtotal (1 pack of 10 units)
$40.73(exc. GST)
$4.073/unit
Subtotal (1 unit)
$10.20(exc. GST)
$10.20/unit
Subtotal (1 pack of 5 units)
$33.87(exc. GST)
$6.774/unit
Subtotal (1 pack of 5 units)
$76.03(exc. GST)
$15.206/unit
Subtotal (1 pack of 5 units)
$99.76(exc. GST)
$19.952/unit
Subtotal (1 pack of 5 units)
$47.90(exc. GST)
$9.58/unit
Subtotal (1 pack of 5 units)
$38.96(exc. GST)
$7.792/unit
Subtotal (1 pack of 36 units)
$14.00(exc. GST)
$0.389/unit
Results per page