3M Ceramic Abrasive Disc Cutting Disc, 152.4 mm, 220+ Grade, 50 Grit

Subtotal (1 pack of 50 units)*

$229.68

(exc. GST)

$252.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$229.68$4.594

*price indicative

RS Stock No.:
626-042
Mfr. Part No.:
7100281806
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

J-Weight

Product Type

Abrasive Disc

Disc Diameter

152.4mm

Sub Type

Cutting Disc

Abrasive Material

Ceramic

Grit Size

50

Grade

220+

Standards/Approvals

OSHA, ANSI

RoHS Status: Exempt

COO (Country of Origin):
US

3M Adhesive-Backed/PSA Sanding Disc, 150mm Disc Diameter, 220+ Grade - 7100281806


This adhesive-backed/PSA sanding disc is a cloth-backed abrasive designed for heavy stock removal and finishing across a range of materials in industrial settings. It uses precision-shaped abrasive grain to maintain cutting performance as the mineral fractures and exposes fresh edges. The product suits operations where durable, long-life abrasive performance and improved dust control are required.

Features & Benefits


• Precision-shaped grain provides continuous cutting performance
• Open coat construction reduces loading for extended life
• Anti-static treatment helps manage electrically charged swarf
• J-weight cloth backing delivers wear resistance and flexibility
• Compatible with hook-and-loop alternatives for quick attachment
• Improved dust extraction decreases downtime from disc changes

Applications


• Suitable for heavy stock removal on metal components
• Ideal for blending and finishing aluminium surfaces
• Used for sanding hardwoods and softwoods in assembly
• Can be used on composites and gelcoat in fabrication
• Suitable for use with vacuum-equipped random orbital sanders

How does the abrasive maintain cutting efficiency during prolonged use?


The grain is engineered to fracture as it wears, creating fresh Sharp edges that sustain cut rate and lifetime.

What anti-static benefit does it offer when sanding timber?


An anti-static treatment neutralises static charge so swarf is less likely to cling to the disc, workpiece or machinery.

How should dust extraction be configured for best results?


Pair the disc with a multi-hole back-up pad and a vacuum-equipped random orbital Sander to maximise dust removal and reduce loading.

What backing characteristics aid durability on contoured parts?


The J-weight cloth backing combines flexibility with wear resistance to conform to shaped surfaces while resisting abrasion.

Which materials see the most productivity gains from this disc?


Metals, aluminium, fibreglass and composite components benefit from Faster cutting and fewer disc changes due to prolonged disc life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy