RS PRO Aluminium Oxide, 115 mm, P80 Grit 5 Per Pack

Get a bulk buy discount

Add 25 more to save $29.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

$33.64

(exc. GST)

$37.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$6.728$33.64-
25 +$5.54$27.70$29.70

*price indicative

RS Stock No.:
184-9239
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Disc Diameter

115mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

P80

Maximum Safe Speed

13200rpm

Quantity Per Package

5Per Pack

Standards/Approvals

No

Material Cut

Stainless Steel, Steel

RoHS Status: Exempt

COO (Country of Origin):
SI

RS PRO Aluminium Oxide Cutting Disc, 115 mm x 3 mm, P80 Grit, Pack of 5


Use one of these RS PRO cutting discs to cut through a variety of demanding materials safely and effectively. You can mount it on an angle grinder or similar tool to achieve the required force, and it supports speeds of up to 20,400 rpm (revolutions per minute) safely, so it's suitable for high-speed equipment.

The discs are made from aluminium oxide, which provides the toughness required to achieve a straight, reliable cut. It's also highly durable and rust-proof, so it will last for a long time. The disc cores have been strengthened for extra stability as you work.

This product is suitable for cutting through high-grade and stainless steel and the disc thickness of just 1 mm means that you can tackle thin sheet metal cleanly, with reduced friction and minimal cleanup required after cutting. It's ideal for metalworking and automotive applications, as well as construction

Features and Benefits


• Aluminium oxide abrasive material

• Round disc shape

• Flap wheel type

• P80 grit size

• Pack of five

• Thickness of 3 mm

• Diameter of 80 mm

• Disc diameter of 115 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy