RS PRO Aluminium Oxide, 125 mm x 3 mm Thick, Fine Grade, P120 Grit 5 Per Pack

Get a bulk buy discount

Add 100 more to save $17.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.02

(exc. GST)

$22.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 560 unit(s) shipping from 09 November 2026
  • Plus 300 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$4.004$20.02-
100 - 495$3.828$19.14$17.60
500 +$3.148$15.74$428.00

*price indicative

RS Stock No.:
184-9236
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Abrasive Disc

Disc Diameter

125mm

Thickness

3mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

P120

Grade

Fine

Quantity Per Package

5Per Pack

Maximum Safe Speed

12200rpm

Standards/Approvals

No

Material Cut

Stainless Steel, Steel

RoHS Status: Exempt

COO (Country of Origin):
SI

RS PRO Metal Cutting Disc


The RS PRO metal cutting round disc has a diameter of 125mm, bore size of 22.23mm and grit size of 30g. The disc has a thickness of 3mm. It is manufactured using premium quality materials. The disc offers ultimate performance, long life and outstanding cost per cut ratio.

Features and Benefits


• Maximum safe speed is 12200rpm

• Abrasive Material Aluminium Oxide

• Grade A30SBF

• Iron, sulphur and chlorine free

• Manufactured to O. S. A Safety Standards

• Reduced Vibration

• Straight fast cutting action

Certifications


• EN12413 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy