DeWALT Diamond Cutting Disc Grinding Disc, 125 mm, 1 Grit

Subtotal (1 unit)*

$110.84

(exc. GST)

$121.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.84

*price indicative

RS Stock No.:
172-748
Mfr. Part No.:
DT3796-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cutting Disc

Disc Diameter

125mm

Sub Type

Grinding Disc

Abrasive Material

Diamond

Grit Size

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Diamond Grinding Cup is designed for smoothing uneven surfaces, offering exceptional performance with large grinding segments. The heat-treated steel body ensures increased durability and wheel life, making it a reliable tool for various surface grinding tasks. Whether you're working on concrete surfaces or need a turbo cup for quick results, this 125mm M14 Double Row Diamond Cup is the ideal choice for professional grinding work.

Large grinding segments with heat-treated steel bodies for increased durability

Robust diamond segments for fastest results

Turbo cup for quick surface grinding

Double row cup design for efficient smoothing of uneven surfaces

Single cup option for general surface grinding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy