Filter 3M 6000 Particulate for use with 6000/7500 Series Half Face Respirators And 6000/7000 Series Full Face
- RS Stock No.:
- 494-220
- Mfr. Part No.:
- 7000059883
- Brand:
- 3M
Subtotal (1 unit)*
$16.16
(exc. GST)
$17.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.16 |
*price indicative
- RS Stock No.:
- 494-220
- Mfr. Part No.:
- 7000059883
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Particulate | |
| For Use With | 6000/7500 Series Half Face Respirators And 6000/7000 Series Full Face Respirators | |
| Series | 6000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Particulate | ||
For Use With 6000/7500 Series Half Face Respirators And 6000/7000 Series Full Face Respirators | ||
Series 6000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The 3M Hydrogen Fluoride Particulate Filters with nuisance level organic vapour and acid gas relief. Its solid top design reduces the chance of premature caking, clogging, or soiling with dirt, grime, water or dust. Patented bonded web technology has more surface area than many standard filters which helps lower breathing resistance making it more comfortable to use.
Protective casing aids decontamination practices
Low profile and well balanced twin filter design
Temperature resistant cover protects filter media from heat and sparks or physical damage
Low profile and well balanced twin filter design
Temperature resistant cover protects filter media from heat and sparks or physical damage
Related links
- Respirator Masks
- Filter Holder 3M Gas for use with 3M 5000 Series Filter, 3M 6000 Series Filter 501
- Filter 3M 6000 Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059
- Filter 3M 6000 Gas for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6057
- Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 5925 P2
- Filter 3M D9038 Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206892
- Filter 3M D9035 Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206891
- 3M 7500 Series Half-Type Respirator Mask, Size Medium
