3M 255P Ceramic, 150 mm Resin, Medium Grade, P80 Grit 100 Per Pack
- RS Stock No.:
- 154-716
- Mfr. Part No.:
- 3M255P 00531
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 154-716
- Mfr. Part No.:
- 3M255P 00531
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 255P | |
| Abrasive Material | Ceramic | |
| Disc Diameter | 150 mm | |
| Bond Type | Resin | |
| Grade | Medium | |
| Grit Size | P80 | |
| Quantity Per Package | 100 Per Pack | |
| Product Type | Abrasive Disc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 255P | ||
Abrasive Material Ceramic | ||
Disc Diameter 150 mm | ||
Bond Type Resin | ||
Grade Medium | ||
Grit Size P80 | ||
Quantity Per Package 100 Per Pack | ||
Product Type Abrasive Disc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M™ Hookit™ Paper Disc 255P
The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.
Outstanding Cutting Performance
The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.
Features and Benefits
• Sustained cutting action from aluminium oxide abrasive with a longer life
• Anti-loading coating for extended working life and good results
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ Disc 255P is based on Aluminium Oxide minerals and features an anti loading coating for high performance lightweight sanding on many different substrates, for general purpose abrasive applications.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide Ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
- RS Stock No. 0627695
- Mfr. Part No. 7100335433
1 Pack of 50
$126.77
- RS Stock No. 0627702
- Mfr. Part No. 7100335450
1 Pack of 50
$103.02
- RS Stock No. 7946776
- Mfr. Part No. 66252831451
Each (In a Bag of 5)
$7.058
- RS Stock No. 0627704
- Mfr. Part No. 7100335454
1 Pack of 50
$103.02
Related links
- 3M 255P Aluminium Oxide Hookit Disc Abrasive Disc Medium Grade, P320 Grit 100 Per Pack
- 3M 255P Aluminium Oxide Very Fine Grade, P220 Grit 1 Per Pack
- 3M 266L Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 6 Grit
- 3M Hookit Aluminium Oxide P400 Grade, 20 Grit 20 Per Pack
- Lenox Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- Lenox Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, 25 Grit 25 Per Pack











