3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 2 in, Coarse Grade, 50 Grit 50

Subtotal (1 pack of 50 units)*

$247.46

(exc. GST)

$272.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$247.46$4.949

*price indicative

RS Stock No.:
627-746
Mfr. Part No.:
7100359486
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Non-Woven Web

Disc Diameter

2in

Product Type

Abrasive Disc

Sub Type

Surface Conditioning Disc

Abrasive Material

Aluminium Oxide

Grit Size

50

Colour

Font: White, Backing: Black

Grade

Coarse

Maximum Safe Speed

25000rpm

Quantity Per Package

50

Vacuum Hole Design

No Hole

Standards/Approvals

No

Series

HD-DR

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 2 in Disc Diameter, 120 Grit size - 7100359486


This hook-and-loop sanding disc is a heavy-duty non-woven abrasive designed for surface conditioning in automation, electronics, electrical and mechanical settings. Engineered for tasks from light grinding to blending and finishing, it attaches via hook-and-loop or quick-change systems and operates at high rotational speeds for Rapid material processing without gouging.

Features & Benefits


• Coarse 120 grit aluminium oxide delivers aggressive material removal
• Non-woven web backing reduces risk of substrate damage
• Rated for use up to 25,000 r/min for high-speed operations
• Black backing with white font identifies heavy-duty grade
• No-hole design avoids clogging in non-vented setups

Applications


• Suitable for deburring steel components in automated cells
• Ideal for edge-breaking on electrical enclosures
• Used for finishing machined parts in mechanical assemblies
• Can be used for cleaning and refining PCB support fixtures
• Suitable for surface prep prior to adhesive bonding in production

What abrasive mineral is contained in the disc and why is it chosen?


The disc uses aluminium oxide PSG for Durable cutting performance on mixed metals and general-purpose substrates.

Which attachment types are compatible with this format?


It is intended for hook-and-loop retention and is also available for quick-change retainer systems such as Roloc and TN styles.

How does the non-woven construction affect finish quality?


The conformable web delivers consistent blending and radiusing while minimising gouging and preserving component geometry.

Is this disc suitable for high-throughput manufacturing lines?


Yes, the coarse grit and long-life heavy-duty backing support extended run times and greater parts processed per disc.

How should operators select this disc for different substrates?


Choose this coarse 120 grit for robust stock removal on mild steel

consider finer grades of the same family for aluminium or stainless finishing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy