3M SC-DR Aluminium Oxide, 75 mm, Very Fine Grade
- RS Stock No.:
- 806-4740
- Mfr. Part No.:
- SC-DR B05530
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 box of 25 units)*
$188.88
(exc. GST)
$207.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $188.88 | $7.555 |
*price indicative
- RS Stock No.:
- 806-4740
- Mfr. Part No.:
- SC-DR B05530
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Black | |
| Grade | Very Fine | |
| Standards/Approvals | No | |
| Material Cut | Plastic, Lacquers, Metal | |
| Series | SC-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 75mm | ||
Abrasive Material Aluminium Oxide | ||
Colour Black | ||
Grade Very Fine | ||
Standards/Approvals No | ||
Material Cut Plastic, Lacquers, Metal | ||
Series SC-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, Very Fine Grade, 75mm Diameter - SC-DR Series - SC-DR B05530
For flawless finessing of surfaces, go for this abrasive disc from 3M. It fits easily on standard grinders and is suitable for working metal, wood and composite surfaces at a maximum speed of 30,000rpm. The product is made of non-woven fibres and aluminium oxide abrasive, so you can be confident it's tough and durable. Its ultra-fine grit grade lets you smooth out those pesky imperfections and achieve a top-notch finish.
Features & Benefits
• Comes in boxes of 25 discs to keep you in good supply
• Roloc TR attachment type ensures simple and speedy setup
Applications
• Transportation industry
• Manufacturing facilities
• Metalworking
• Automotive maintenance
Is this disc suitable for use on irregular surfaces?
Yes, the disc is made of flexible material, making it an ideal option for sanding irregular surfaces.
Related links
- 3M SC-DR Aluminium Oxide Super Fine Grade 100 Per Pack
- 3M SC-DR Aluminium Oxide Very Fine Grade, P50 Grit 50 Per Pack
- 3M SC-DR Aluminium Oxide Medium Grade 25 Per Pack
- 3M SC-DR Aluminium Oxide Super Fine Grade, P100 Grit 50 Per Pack
- 3M Roloc SC-DR Aluminium Oxide Medium Grade, 100 Grit 100 Per Pack
- 3M SC-DR Ceramic Medium Grade, P80 Grit 50 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 10 Grit 10 Per Pack
- 3M XL-DR Aluminium Oxide, Fine