Bosch X Lock Aluminium Oxide, 115 mm, Fine Grade, 80 Grit 50 Per Pack
- RS Stock No.:
- 187-5605
- Mfr. Part No.:
- 2608619180
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$136.25
(exc. GST)
$149.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.725 | $136.25 |
*price indicative
- RS Stock No.:
- 187-5605
- Mfr. Part No.:
- 2608619180
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 80 | |
| Grade | Fine | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 80 | ||
Grade Fine | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High stock removal in coarser grits and consistent surface quality in finer grits due to strong ceramic grain
Stable grinding process because of thick and vulcanised backing
Reduced discolouration thanks to top size coating, it is perfect for stainless steel, mild steel, cast iron, non-ferrous metals and aluminium
Sanding discs for clamping on a X-LOCK or standard rubber backing pad
Related links
- Bosch X Lock Aluminium Oxide Fine Grade, 50 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, 80 μm Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
