RS PRO Steel Crimped Abrasive Brush, 100 mm Diameter
- RS Stock No.:
- 188-4122
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$30.86
(exc. GST)
$33.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.86 | - |
| 5 + | $25.41 | 17% |
*price indicative
- RS Stock No.:
- 188-4122
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Brush | |
| Bristle Material | Steel | |
| Suitable For | Metal, Rust | |
| Bristle Type | Crimped | |
| Diameter | 100mm | |
| Maximum Safe Speed | 4500rpm | |
| Shank Size | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Brush | ||
Bristle Material Steel | ||
Suitable For Metal, Rust | ||
Bristle Type Crimped | ||
Diameter 100mm | ||
Maximum Safe Speed 4500rpm | ||
Shank Size 12.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Wire Refill Brush
The RS PRO refill brush has a diameter 100mm. It is assembled onto the grinding machine arbour individually or in multiples, for adapting to the profile of a specific workpiece as well as for providing various face widths.
Features and Benefits
• Maximum safe speed is 6000rpm
• Crimped wire for general-purpose applications
Applications
• Metal surface preparation
• Removal of rust and scales
Related links
- RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 100 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter
- 3M Type A Type S Abrasive Brush, 100 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- 3M Abrasive Brush, 100 mm Diameter
