3M Abrasive Brush, 100 mm Diameter

Subtotal (1 pack of 2 units)*

$400.39

(exc. GST)

$440.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$400.39$200.195

*price indicative

RS Stock No.:
338-339
Mfr. Part No.:
7000091730
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Brush

Diameter

100mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Clean and Strip Flap Brush features a three dimensional web that produces consistent results without damaging the workpiece.

Aluminum oxide

4000 rpm maximum speed

  • RS Stock No. 0172913
  • Mfr. Part No. DT3489-QZ
Each
$38.91
  • RS Stock No. 0765946
  • Mfr. Part No. 7000077931
Each
$72.48
  • RS Stock No. 4562619
  • Mfr. Part No. 09700
Each
$43.07
  • RS Stock No. 0644834
  • Mfr. Part No. 4961N-23/12
Each
$485.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy