RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- RS Stock No.:
- 189-0079
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$19.08
(exc. GST)
$20.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 165 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.08 | - |
| 5 + | $15.72 | 17% |
*price indicative
- RS Stock No.:
- 189-0079
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bristle Material | Stainless Steel | |
| Product Type | Abrasive Brush | |
| Bristle Type | Crimped | |
| Suitable For | Rust, Metal | |
| Diameter | 50mm | |
| Fixing Type | Spindle | |
| Maximum Safe Speed | 4500rpm | |
| Shank Size | 6mm | |
| Standards/Approvals | European Safety Standards | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bristle Material Stainless Steel | ||
Product Type Abrasive Brush | ||
Bristle Type Crimped | ||
Suitable For Rust, Metal | ||
Diameter 50mm | ||
Fixing Type Spindle | ||
Maximum Safe Speed 4500rpm | ||
Shank Size 6mm | ||
Standards/Approvals European Safety Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Circular Abrasive Brush, 50 mm Diameter
You can keep your surfaces clean, smooth and safe with this circular brush from RS PRO. It's designed to be mounted on an angle grinder or another kind of power tool and it can rotate safely up to 4,500 rpm (revolutions per minute), providing intense abrasion for effective maintenance.
The brush has a circular shape, which gives it a larger area to cover surfaces more quickly and efficiently. Its bristles are made from a steel material that will last for a long time due to its durability and resistance to rust. The bristles have a broad wire gauge of 0.30, offering excellent sturdiness for reliable cleaning performance. Their crimped construction also makes them highly flexible, so they can tackle corners and uneven planes.
This product is suitable for removing paint or rust and polishing metal. Use it in industrial manufacturing, construction and automotive applications.
Features and Benefits
• Circular brush type
• Diameter of 50 mm
• Fixing size of 6 mm
• Maximum safe speed of 4,500 rpm (revolutions per minute)
• Wire gauge of 0.30
Related links
- RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 30 mm Diameter
- RS PRO Steel Crimped Abrasive Brush, 100 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- Bosch Steel Crimped Brush, 50 mm Diameter












