RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- RS Stock No.:
- 188-4125
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 13 left, ready to ship
- Plus 968 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.48 |
| 5 + | $16.86 |
*price indicative
- RS Stock No.:
- 188-4125
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Abrasive Brush | |
| Bristle Material | Stainless Steel | |
| Bristle Type | Crimp Wire | |
| Suitable For | Metal, Rust | |
| Diameter | 70mm | |
| Fixing Type | Spindle | |
| Maximum Safe Speed | 4500rpm | |
| Shank Size | 6mm | |
| Standards/Approvals | European Safety Standards | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Brush | ||
Bristle Material Stainless Steel | ||
Bristle Type Crimp Wire | ||
Suitable For Metal, Rust | ||
Diameter 70mm | ||
Fixing Type Spindle | ||
Maximum Safe Speed 4500rpm | ||
Shank Size 6mm | ||
Standards/Approvals European Safety Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Circular Abrasive Brush, 70 mm Diameter
Need to clean, polish or deburr metal surfaces in your equipment? This RS PRO circular brush offers a simple and effective solution. It has a shaft that can be mounted easily on the spindle of a drill, sander or similar power tool, so you can achieve high-intensity abrasion with minimum effort.
The brush's bristles are made from a brass dipped steel material that offers a long lifespan, as well as making them strong and reliable. Their crimped arrangement also means they're flexible – ideal for tackling irregular surfaces or recessed areas.
A circular head shape gives this abrasive brush a large surface area that will speed up your maintenance operations by providing you with more coverage. This product is particularly suitable for cleaning welding joints, as well as removing any burrs from your steel enclosures and fittings.
Features and Benefits
• Circular brush type
• brass dipped steel
• Crimped bristles
• Diameter of 70 mm
• Fixing size of 6 mm
• Maximum safe speed of 4,500 rpm (revolutions per minute)
Related links
- Bosch Stainless Steel Crimp Wire Abrasive Brush, 0.3 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 2.35 mm Diameter