Bosch Steel Crimped Brush, 100 mm Diameter
- RS Stock No.:
- 673-577
- Mfr. Part No.:
- 1608614011
- Brand:
- Bosch
Subtotal (1 unit)*
$106.62
(exc. GST)
$117.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.62 |
*price indicative
- RS Stock No.:
- 673-577
- Mfr. Part No.:
- 1608614011
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Grinder | |
| Bristle Material | Steel | |
| Bristle Type | Crimped | |
| Diameter | 100mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Grinder | ||
Bristle Material Steel | ||
Bristle Type Crimped | ||
Diameter 100mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 8500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wire cup brush designed for efficient cleaning tasks on steel surfaces. This product excels in removing rust, old paint, and coatings, making it Ideal for metalworkers working on medium to large steel areas. With crimped wire construction, it delivers durability and longevity, ensuring effective performance in light to medium-duty cleaning tasks. Compatible with all M14 angle grinders, this wire cup brush can be easily integrated into your existing toolkit, making it a practical choice for various cleaning applications including roughing, matt sanding, and paint stripping.
Constructed with premium crimped wire for enhanced durability
Optimised for light to medium-duty cleaning tasks on metal surfaces
Specifically designed for tasks such as removing coatings and rust
Efficiently cleans welded seams and old paint from steel surfaces
Compatible with all M14 angle grinders for versatile use
Ideal for a range of applications including roughing and matt sanding
Provides a reliable solution for metalworkers to maintain steel surfaces
Offered in a convenient packaging type for easy handling
Minimum order quantity ensures you have enough stock for your projects
The barcode allows for straightforward inventory management
Related links
- Bosch Steel Crimped Brush, 50 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- Bosch Steel Crimped Brush, 70 mm Diameter
- RS PRO Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- Bosch Steel Knotted Wire Brush, 100 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- 3M Type A Type S Abrasive Brush, 100 mm Diameter
