3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- RS Stock No.:
- 627-782
- Mfr. Part No.:
- 7100138337
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
$1,074.61
(exc. GST)
$1,182.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,074.61 | $537.305 |
*price indicative
- RS Stock No.:
- 627-782
- Mfr. Part No.:
- 7100138337
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Bristle Material | Ceramic Precision-Shaped Grain | |
| Suitable For | Stainless Steel, Steel, Inconel | |
| Bristle Type | Type C | |
| Diameter | 193.675mm | |
| Fixing Type | Center Hole | |
| Maximum Safe Speed | 6000rpm | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Bristle Material Ceramic Precision-Shaped Grain | ||
Suitable For Stainless Steel, Steel, Inconel | ||
Bristle Type Type C | ||
Diameter 193.675mm | ||
Fixing Type Center Hole | ||
Maximum Safe Speed 6000rpm | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 193.675mm Diameter, 80 Grit size - 7100138337
This abrasive brush is designed specifically for effective surface preparation and cleaning tasks. This circular abrasive brush measures 193.675mm in diameter, making it suitable for various industrial applications. With an 80 grit size, it excels at removing unwanted material from surfaces, ensuring a clean and polished finish.
Features & Benefits
• Features a circular design for comprehensive surface coverage
• 80 grit allows for efficient material removal
• 31.75mm fixing size enables straightforward attachment to tools
• Ideal for use with stainless steel surfaces
• Effective in both industrial and automotive cleaning tasks
• Suitable for various surface preparation requirements
• 80 grit allows for efficient material removal
• 31.75mm fixing size enables straightforward attachment to tools
• Ideal for use with stainless steel surfaces
• Effective in both industrial and automotive cleaning tasks
• Suitable for various surface preparation requirements
Applications
• Used for cleaning metal components in automotive settings
• Utilised in industrial environments for surface finishing
• Necessary tool for removing rust and scale from metal
• Aids in preparing surfaces for painting or coating
• Utilised in industrial environments for surface finishing
• Necessary tool for removing rust and scale from metal
• Aids in preparing surfaces for painting or coating
How does the grit size affect surface preparation tasks?
The 80 grit size is optimal for removing paint, rust, or other surface imperfections effectively without damaging the underlying material. This ensures a smooth surface ready for further treatment or finishing.
What types of materials can be effectively cleaned with this brush?
It is particularly effective on metal surfaces, including those MADE of stainless steel, providing excellent performance in industrial and automotive applications.
How does the design contribute to its usability?
The circular shape of the brush ensures full contact with surfaces, maximising cleaning efficiency while the 31.75mm fixing size facilitates easy installation on compatible tools, streamlining the cleaning process.
What maintenance is required to prolong its lifespan?
Regular inspection for wear and tear, alongside proper cleaning after use, will help maintain its effectiveness and extend its lifespan, ensuring consistent performance over time.
- RS Stock No. 0627780
- Mfr. Part No. 7100138335
1 Pack of 2
$850.75
- RS Stock No. 0627781
- Mfr. Part No. 7100138336
1 Pack of 2
$1,102.08
- RS Stock No. 0627754
- Mfr. Part No. 7000046180
1 Pack of 5
$1,298.65
- RS Stock No. 0627779
- Mfr. Part No. 7100138334
1 Pack of 2
$1,116.11
Related links
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter
- 3M Ceramic Precision-Shaped Grain Type S Abrasive Brush, 203.2 mm Diameter
- 3M Cubitron 3 Precision Shaped Ceramic Grain Abrasive Disc 80+ Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Abrasive Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 200 Per
- 3M Cubitron 3 Precision Shaped Ceramic Grain 36 Grade, 50 Grit 200 Per Pack










