3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter

Subtotal (1 pack of 2 units)*

$850.75

(exc. GST)

$935.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$850.75$425.375

*price indicative

RS Stock No.:
627-780
Mfr. Part No.:
7100138335
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Bristle Material

Ceramic Precision-Shaped Grain

Product Type

Abrasive Brush

Bristle Type

Type C

Suitable For

Steel, Inconel, Stainless Steel

Diameter

193.675mm

Fixing Type

Center Hole

Maximum Safe Speed

100rpm

Standards/Approvals

OSHA, ANSI

RoHS Status: Exempt

COO (Country of Origin):
US

3M Abrasive Brush, 193.675mm Diameter, 220 Grit size - 7100138335


This abrasive brush is a circular tool specifically designed for industrial applications. With a diameter of 193.675mm and a grit size of 220, it effectively tackles cleaning and polishing tasks on various surfaces. The 31.75mm fixing size ensures compatibility with a range of power tools, making it a versatile addition to any workshop or industrial setting.

Features & Benefits


• Designed for rigorous cleaning and polishing tasks
• Circular configuration allows for even surface contact
• 220 grit provides efficient material removal
• 31.75mm fixing enables quick tool changes
• Durable construction for extended product life
• Enhances surface finish on metals and other materials

Applications


• Utilised for metal surface preparation and finishing
• Ideal for cleaning welds and joints
• Effective in deburring and surface refining
• Suitable for use in manufacturing and maintenance environments

How does the grit size affect performance when using the tool?


The 220 grit size optimises material removal while providing a smooth finish, making it suitable for refining surfaces without causing excessive abrasion.

What types of surfaces can be efficiently cleaned with this tool?


The brush is effective on metals, helping to prepare surfaces by removing rust, paint, or grime while maintaining their integrity.

How can I ensure optimal durability of the brush during use?


To prolong the brush's life, it’s advisable to match the pressure applied with the hardness of the surface material, thus preventing premature wear.

What equipment is compatible with this tool based on its fixing size?


The 31.75mm fixing size allows it to fit a variety of standard industrial power tools, ensuring versatility across different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy