3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- RS Stock No.:
- 627-781
- Mfr. Part No.:
- 7100138336
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
$1,102.08
(exc. GST)
$1,212.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,102.08 | $551.04 |
*price indicative
- RS Stock No.:
- 627-781
- Mfr. Part No.:
- 7100138336
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Ceramic Precision-Shaped Grain | |
| Product Type | Abrasive Brush | |
| Bristle Type | Type C | |
| Suitable For | Stainless Steel, Steel, Inconel | |
| Diameter | 193.675mm | |
| Maximum Safe Speed | 100rpm | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Ceramic Precision-Shaped Grain | ||
Product Type Abrasive Brush | ||
Bristle Type Type C | ||
Suitable For Stainless Steel, Steel, Inconel | ||
Diameter 193.675mm | ||
Maximum Safe Speed 100rpm | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 193.675mm Diameter, 400 Grit size - 7100138336
This abrasive brush features a circular design and is Ideal for various industrial applications. With a diameter of 193.675mm and a grit size of 400, this high-quality abrasive cleaning tool is suitable for removing material from both metal and other surfaces. It is equipped with a fixing size of 31.75mm, allowing for easy attachment to compatible equipment.
Features & Benefits
• Circular shape ensures effective surface contact during use
• Grit size of 400 aids in precise material removal
• Designed specifically for use on metal surfaces
• Fixing size of 31.75mm provides compatibility with multiple tools
• Robotic and automated applications maximise productivity on assembly lines
• Durable construction prolongs the lifespan of the abrasive cleaning tool
• Grit size of 400 aids in precise material removal
• Designed specifically for use on metal surfaces
• Fixing size of 31.75mm provides compatibility with multiple tools
• Robotic and automated applications maximise productivity on assembly lines
• Durable construction prolongs the lifespan of the abrasive cleaning tool
Applications
• Used for polishing metal surfaces to achieve desired finishes
• Ideal for cleaning or prepping surfaces prior to painting
• Suitable for removing rust or corrosion from industrial equipment
• Effective in grinding and finishing processes on various materials
• Ideal for cleaning or prepping surfaces prior to painting
• Suitable for removing rust or corrosion from industrial equipment
• Effective in grinding and finishing processes on various materials
How does the size of the brush impact its performance?
The 193.675mm diameter allows for larger surface coverage, making it efficient for extensive cleaning jobs. This size facilitates quicker material removal and polishing, reducing the overall time spent on tasks.
What types of materials can it effectively clean?
This tool is primarily designed for metal surfaces, enhancing its performance in environments where metalworking is prevalent. It can also be utilised on various other surfaces that require a high level of abrasiveness.
Can it be used in automated processes?
Yes, its fixing size of 31.75mm allows it to be compatible with automated systems, enabling consistent performance and enhancing productivity in industrial settings.
Is it suitable for heavy-duty applications?
Yes, the robust construction along with a grit size of 400 makes it effective for heavy-duty tasks, ensuring it can handle rigorous cleaning and finishing applications without wear.
Related links
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter
- 3M Ceramic Precision-Shaped Grain Type S Abrasive Brush, 203.2 mm Diameter
- 3M Cubitron 3 Precision Shaped Ceramic Grain Abrasive Disc 80+ Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Abrasive Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 200 Per
- 3M Cubitron 3 Precision Shaped Ceramic Grain 36 Grade, 50 Grit 200 Per Pack