RS PRO Abrasive Wire Abrasive Brush, 150 mm Diameter
- RS Stock No.:
- 188-4120
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$55.25
(exc. GST)
$60.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $55.25 | - |
| 5 + | $45.46 | 17% |
*price indicative
- RS Stock No.:
- 188-4120
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Brush | |
| Suitable For | Rust, Metal | |
| Bristle Type | Abrasive Wire | |
| Diameter | 150mm | |
| Maximum Safe Speed | 6000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Brush | ||
Suitable For Rust, Metal | ||
Bristle Type Abrasive Wire | ||
Diameter 150mm | ||
Maximum Safe Speed 6000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Wire Wheel Brush
The RS PRO crimped wheel brush has a diameter of 150mm. The brush is manufactured with steel crimped wire and is suitable for bench grinders. It comes with bore reducing bushes from 32mm to 13mm making them adaptable to virtually all grinders.
Features and Benefits
• Maximum safe speed is 6000rpm
• Crimped wire for general-purpose applications
Applications
• Metal surface preparation
• Removal of rust and scales
Related links
- RS PRO Abrasive Wire Abrasive Brush, 150 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 100 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 178 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 125 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
