3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter

Subtotal (1 pack of 5 units)*

$1,233.72

(exc. GST)

$1,357.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,233.72$246.744

*price indicative

RS Stock No.:
627-754
Mfr. Part No.:
7000046180
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Bristle Material

Ceramic Precision-Shaped Grain

Product Type

Abrasive Brush

Bristle Type

Type C

Suitable For

Stainless Steel, Machine Part, Shroud, Ducting, Turbine Blade, Inconel, Thread Pipe, Rotor, Gear, Steel, Bucket

Diameter

6in

Fixing Type

Center Hole

Maximum Safe Speed

6000rpm

Standards/Approvals

ANSI, OSHA

RoHS Status: Exempt

COO (Country of Origin):
US

3M Abrasive Brush, Circular Brush Type, 152.4mm Diameter - 7000046180


This abrasive brush is a circular cleaning tool designed to provide exceptional performance in industrial applications. With a diameter of 152.4mm, this fine grit abrasive brush features a grit size of 6 μm, which is Ideal for precise surface preparation and metal finishing tasks.

Features & Benefits


• Constructed with Durable materials for an extended lifespan
• Designed to minimise loading for Faster machining
• Offers effective cleaning and deburring capabilities
• Ensures consistent finishing results with reduced imperfections
• Suitable for use on various metals, enhancing versatility
• Easy to attach with a fixing size of 25.4mm

Applications


• Utilised in automated production lines for efficient cleaning
• Suitable for maintenance tasks in the electronics industry
• Effective in preparing surfaces in the mechanical sector
• Used for deburring operations in metal fabrication
• Ideal for polishing in aerospace components

How does the design of the abrasive brush enhance its performance in workshops?


The circular profile allows for better access to awkward shapes, enabling efficient cleaning and deburring in tight areas. Coupled with the fine grit, it effectively prepares surfaces without causing excessive wear.

What types of metals are most effectively handled with this brush?


This tool is optimally used with materials such as stainless steel, aluminium, and titanium, where its fine grit ensures a smooth finish while removing defects.

How does this abrasive brush compare to traditional cleaning tools?


The Advanced design helps to reduce dust and debris, resulting in cleaner work environments and less time spent on cleanup compared to traditional brushes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy