3M Ceramic Precision-Shaped Grain Type S Abrasive Brush, 203.2 mm Diameter

Subtotal (1 pack of 2 units)*

$1,060.30

(exc. GST)

$1,166.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,060.30$530.15

*price indicative

RS Stock No.:
627-779
Mfr. Part No.:
7100138334
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Bristle Material

Ceramic Precision-Shaped Grain

Product Type

Abrasive Brush

Suitable For

Steel, Inconel, Stainless Steel

Bristle Type

Type S

Diameter

203.2mm

Fixing Type

Center Hole

Maximum Safe Speed

100rpm

Standards/Approvals

ANSI, OSHA

RoHS Status: Exempt

COO (Country of Origin):
US

3M Abrasive Brush, 203.2mm Diameter, 120 Grit size - 7100138334


This abrasive brush is a heavy-duty circular cleaning tool designed specifically for efficient surface preparation and finishing tasks. The 203.2mm diameter brush features a grit size of 120, making it particularly effective for use on metal surfaces. With a fixing size of 31.75mm, it effortlessly integrates with a variety of power tool accessories, ensuring versatility in various industrial applications.

Features & Benefits


• Circular design provides uniform coverage and effectiveness
• Grit size 120 facilitates efficient material removal
• Robust construction ensures durability and sustained performance
• 31.75mm fixing size allows for easy attachment and compatibility
• Ideal for tasks requiring heavy-duty abrasive cleaning
• Versatile for multiple applications across different industries

Applications


• Used for polishing and cleaning metal surfaces
• Suitable for surface preparation in manufacturing processes
• Effective in deburring and finishing metal workpieces
• Ideal for maintenance tasks in automation and electrical fields
• Utilised in mechanical industries for cleaning equipment and machinery

What specific types of metal can this brush be effectively used on?


This brush can be used effectively on various metals, including steel and aluminium, making it suitable for a range of industrial applications. Its grit size ensures thorough cleaning without damaging the surface.

How does the diameter impact the brush's performance during use?


The 203.2mm diameter provides a larger surface area, allowing for more efficient cleaning and polishing by covering more space in fewer passes, leading to improved productivity.

What makes this brush suitable for industrial settings?


The heavy-duty construction and grit size make it Ideal for demanding environments, ensuring it can withstand frequent use while maintaining performance across different cleaning tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy