NANOVIA 2.85 mm Beige Istroflex 44D 3D Printing Material, 2 kg
- RS Stock No.:
- 635-172
- Mfr. Part No.:
- NAFEXIO2200BG
- Brand:
- NANOVIA
Subtotal (1 unit)*
$298.40
(exc. GST)
$328.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.40 |
*price indicative
- RS Stock No.:
- 635-172
- Mfr. Part No.:
- NAFEXIO2200BG
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Flexible | |
| Product Type | 3D Printing Material | |
| Printing Technology | FDM | |
| Colour | Beige | |
| For Use With | Printers | |
| Weight | 2kg | |
| Diameter | 2.85mm | |
| Printing Material | Istroflex 44D | |
| Printing Minimum Temperature | 210°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | EN 13432, RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Flexible | ||
Product Type 3D Printing Material | ||
Printing Technology FDM | ||
Colour Beige | ||
For Use With Printers | ||
Weight 2kg | ||
Diameter 2.85mm | ||
Printing Material Istroflex 44D | ||
Printing Minimum Temperature 210°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals EN 13432, RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA Istroflex is a flexible and biodegradable 3D printing filament made from a blend of cosmetic-grade oyster powder and a compostable polymer matrix. With excellent build plate and interlayer adhesion, it delivers Shore 44D / 93A softness and meets EN 13432 compostability standards. Free from endocrine disruptors.
Flexible
Biodegradable and compostable
Excellent inter layer adhesion
RoHS compliant
- RS Stock No. 0635171
- Mfr. Part No. NAFEXIO1200BG
Each
$298.40
- RS Stock No. 0635170
- Mfr. Part No. NAFEXIO2050BG
Each
$74.56
- RS Stock No. 0635163
- Mfr. Part No. NAABSCF2200BK
Each
$384.40
- RS Stock No. 0635146
- Mfr. Part No. NAPLAFX2200BN
Each
$231.41
Related links
- NANOVIA 2.85 mm Beige Flexible 3D Printing Material, 500 g
- NANOVIA 1.75 mm Beige Flexible 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Black Polyamide 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Black ABS 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Brown PLA 3D Printing Material, 2 kg
- NANOVIA 2.85 mm White Polycarbonate 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 2 kg
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 2 kg












