NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 2 kg

Subtotal (1 unit)*

$448.62

(exc. GST)

$493.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.62

*price indicative

RS Stock No.:
635-119
Mfr. Part No.:
NAPCXCF2200BK
Brand:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Product Type

3D Printing Material

Material Type

Composite

Printing Technology

Fused Deposition Modeling (FDM)

Colour

Black

For Use With

Printers

Weight

2kg

Diameter

2.85mm

Printing Material

Polycarbonate

Printing Maximum Temperature

290°C

Printing Minimum Temperature

270°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The NANOVIA PC CF is a carbon fibre-reinforced polycarbonate filament offering exceptional tensile strength at 87 MPa. Designed to endure high temperatures up to 120 °C and UV exposure, it delivers superior rigidity and dimensional stability. Due to its enhanced formulation, it's also easier to print than standard polycarbonates, making it ideal for demanding functional applications.

Good fire resistance

High temperature resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy