Better World
Schneider Electric NS Series RAL 7035 Blanking Plate, 1.1m L for Use with CRN, Spacial S3D
- RS Stock No.:
- 221-0676
- Mfr. Part No.:
- NSYATPUND
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.35
(exc. GST)
$23.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.35 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0676
- Mfr. Part No.:
- NSYATPUND
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electrics blanking plate of length 1100 mm.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Specifications
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Series | NS |
Length | 1.1m |
RAL Code | RAL 7035 |
For Use With | CRN, Spacial S3D |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NS Series RAL 7035 Blanking Plate, 432mm L for...
- Schneider Electric NS Series RAL 7035 Blanking Plate, 72mm L for...
- Schneider Electric NS Series RAL 7035 Blanking Plate, 430mm H,...
- Schneider Electric NS Series RAL 7035 Gland Plate, 445mm H, 445mm...
- Schneider Electric NS Series RAL 7035 Gland Plate, 345mm H, 345mm...
- Schneider Electric NS Series RAL 7035 Gland Plate, 545mm H, 545mm...
- Schneider Electric NSYCTL Series RAL 7035 Front Plate, 150mm H,...
- Schneider Electric NSYD Series RAL 7035 Modular Chassis, 553mm H,...