NANOVIA 2.85 mm Beige Flexible 3D Printing Material, 500 g
- RS Stock No.:
- 635-170
- Mfr. Part No.:
- NAFEXIO2050BG
- Brand:
- NANOVIA
Subtotal (1 unit)*
$74.56
(exc. GST)
$82.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.56 |
*price indicative
- RS Stock No.:
- 635-170
- Mfr. Part No.:
- NAFEXIO2050BG
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Flexible | |
| Product Type | 3D Printing Material | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Colour | Beige | |
| For Use With | Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | Flexible | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 210°C | |
| Standards/Approvals | EN 13432, RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Flexible | ||
Product Type 3D Printing Material | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Colour Beige | ||
For Use With Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material Flexible | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 210°C | ||
Standards/Approvals EN 13432, RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA Istroflex is a flexible and biodegradable 3D printing filament made from a blend of cosmetic-grade oyster powder and a compostable polymer matrix. With excellent build plate and interlayer adhesion, it delivers Shore 44D / 93A softness and meets EN 13432 compostability standards. Free from endocrine disruptors.
Flexible
Biodegradable and compostable
Excellent inter layer adhesion
RoHS compliant
Related links
- NANOVIA 2.85 mm Beige Flexible 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Beige Flexible 3D Printing Material, 500 g
- NANOVIA 2.85 mm White Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polyamide 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black ABS 3D Printing Material, 500 g
