Cabinet Lighting
Cabinet lighting is excellent for displaying your favorite art pieces, collectibles, and other treasured items. It also adds a nice glow to your cabinets and countertops, making them more inviting and comfortable.
Under Cabinet Lighting
Under-cabinet lighting is one of the most popular choices for adding value to your home. Under cabinet lighting can illuminate any room in your home, but it's especially beneficial in kitchens and bathrooms.
Under cabinet lighting helps you quickly see what you're doing while cooking or preparing for the day. It also provides a pleasant ambiance that makes the room feel more comfortable. Many under-cabinet lights are available today, including Under cabinet led strip lighting that is affordable and easy to install.
LED Cabinet Lights
LED cabinet lights are a great way to eliminate the need for traditional Kitchen cabinet lighting. LED lights are energy efficient and last longer than incandescent lamps, making them ideal for use in your home kitchens, bathrooms, and other cabinets.
LED cabinet lights are available in a wide range of styles and colors, so you can choose the look that best fits your kitchen. Most LED fixtures come with an adjustable arm that allows you to direct the light where needed. You can also choose from various bulb colors, including white, blue, and green.
With so many options available, finding the perfect LED cabinet light is easy when you shop at Lighting Direct!
Why would you need cabinet lighting?
Here are some reasons why you should consider adding them:
- They help with safety in the kitchen. Many people use their kitchens after dark, so they need to see where they are going. The last thing you want is to fall or hurt yourself because you can't see where you are going!
- They make it easier to find your food when cooking at night! You can see everything clearly and efficiently without turning on all the kitchen or living room lights.
- They add style to your kitchen! This may seem an odd reason people would want cabinet lights added, but many homeowners find them very attractive. They will always opt for custom-made designs instead of plain white ones that do not match any particular theme or style of their home decorating scheme.
- Cabinet lights can be used for more than just lighting up your cabinets! They also make great task lighting for bathrooms and other areas where extra light may need to be used, such as reading nooks.
What are the benefits of cabinet lighting?
There are several benefits to cabinet lighting:
- Lower your electricity bills: By installing Led under cabinet lighting, you will reduce your monthly electric bills because these lights use less electricity than traditional incandescent bulbs.
- Enhance interior value: LED cabinet lights can increase the value of a room by adding light without compromising design or style. They also enhance the interior design by creating a pleasing atmosphere for both day and night.
- Simple to install: You don't need special skills or tools to install LED lights, making them very easy to install. All you need is some electrical tape and wire cutters!
- Improve the value of your home: Cabinet lighting makes your kitchen look more spacious, modern, and stylish. It will also help brighten up dark corners, which can make a huge difference when cooking or doing other tasks in your kitchen. This will make it easier for potential buyers to notice the beautiful features that make up your home when they come by for an inspection or viewing appointment.
Related links
- PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting,...
- PowerLED Connect Series LED Cabinet Light, 24 V dc, 223.6 mm...
- PowerLED LED Mount EXT for Cove Lighting, Shelve Lighting,...
- Rittal SZ Series LED Cabinet Light, 240 V ac, 262 mm Length, 5 W, 4000K
- STEGO LED 025 Series LED Connection Cable, 12 V dc, 2 m Length, 5 W
- STEGO LED 025 Series LED Enclosure Light Cable, 48 V dc, 2 m Length, 5 W
- Orbitec LED Strip Light, 230 V, 310 mm Length, 7 W
- Orbitec LED Strip Light, 230 V ac, 300 mm Length, 5 W, 2700K