Orbitec Linolite Series LED Strip Light, 230V ac, 300 mm Length, 5 W, 2700k
- RS Stock No.:
- 125-0695
- Mfr. Part No.:
- 180667
- Brand:
- Orbitec
Subtotal (1 unit)*
$63.40
(exc. GST)
$69.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.40 |
*price indicative
- RS Stock No.:
- 125-0695
- Mfr. Part No.:
- 180667
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Strip Light | |
| Luminous Flux | 400lm | |
| Voltage | 230V ac | |
| Length | 300mm | |
| Power | 5W | |
| Colour Temperature | 2700K | |
| Diameter | 30mm | |
| Colour | Warm White | |
| Width | 300mm | |
| Standards/Approvals | EuP 2005/32/EC, RoHS | |
| Dimmable | No | |
| Series | Linolite | |
| Diffuser Finish | Opal | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Strip Light | ||
Luminous Flux 400lm | ||
Voltage 230V ac | ||
Length 300mm | ||
Power 5W | ||
Colour Temperature 2700K | ||
Diameter 30mm | ||
Colour Warm White | ||
Width 300mm | ||
Standards/Approvals EuP 2005/32/EC, RoHS | ||
Dimmable No | ||
Series Linolite | ||
Diffuser Finish Opal | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
Orbitec Linolite LED Striplights, S19
LED striplights, non-dimmable with S19 end caps suitable for use in luminaires such as shaver lights.
Related links
- Orbitec Linolite Series LED Strip Light 300 mm Length 2700k
- Orbitec Linolite Series LED Strip Light 500 mm Length 2700k
- Orbitec Linolite Series LED Strip Light 221 mm Length 2700k
- Orbitec Linolite Series LED Strip Light 310 mm Length 2700k
- Knightsbridge LED5WWW Series LED Strip Light 500 mm Length 3000k
- Knightsbridge LED5WCW Series LED Strip Light 500 mm Length 6000k
- Knightsbridge LED3WWW Series LED Strip Light 300 mm Length 3000k
- Knightsbridge LED3WCW Series LED Strip Light 300 mm Length 6000k
