PowerLED CON510W Series LED Cabinet Light, 24V dc, 523.6 mm Length, 9 W, 2900K
- RS Stock No.:
- 786-8973
- Mfr. Part No.:
- CON510W
- Brand:
- PowerLED
Subtotal (1 unit)*
$101.27
(exc. GST)
$111.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.27 |
*price indicative
- RS Stock No.:
- 786-8973
- Mfr. Part No.:
- CON510W
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Housing Material | Aluminium | |
| Voltage | 24V dc | |
| Length | 523.6mm | |
| Power | 9W | |
| IP Rating | IP44 | |
| Colour Temperature | 2900K | |
| Depth | 12.3mm | |
| Diameter | 12.3mm | |
| Colour | Warm White | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Series | CON510W | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Housing Material Aluminium | ||
Voltage 24V dc | ||
Length 523.6mm | ||
Power 9W | ||
IP Rating IP44 | ||
Colour Temperature 2900K | ||
Depth 12.3mm | ||
Diameter 12.3mm | ||
Colour Warm White | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Series CON510W | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
LED Light Bars and Accessories CONNECT Series
The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.
Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting
Note
Maximum single run 4 metres when using standard PS1 input cable and F180 connections.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.
Related links
- PowerLED CON510 Series LED Cabinet Light 523.6 mm Length 6500k
- PowerLED CON210W Series LED Cabinet Light 223.6 mm Length 2900k
- PowerLED CON310 Series LED Cabinet Light 323.6 mm Length 6500k
- nVent HOFFMAN EL900 Series LED Cabinet Light 48 mm Length 4000k
- nVent HOFFMAN ELC Series LED Cabinet Light 364 mm Length 4000k
- nVent HOFFMAN LED Cabinet Light 364 mm Length 4000k
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000k
- Idec LF1D-C2F-2W-330 Series LED Cabinet Light 100 mm Length 5700k
