nVent HOFFMAN CEL550 Series LED Cabinet Light, 240V, 395.986 mm Length, 6.9 W, 5300K

Subtotal (1 unit)*

$390.77

(exc. GST)

$429.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.77

*price indicative

RS Stock No.:
269-8755
Mfr. Part No.:
CEL550
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Cabinet Light

Lamp Type

LED

Sub Type

Cabinet Light

Luminous Flux

550lm

Voltage

240V

Length

395.986mm

IP Rating

IP20

Power

6.9W

Colour Temperature

5300K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Colour

Neutral White

Standards/Approvals

CE, UKCA, cULus/UL Listed

Depth

40mm

Width

1.3in

Lamp Supplied

Yes

Series

CEL550

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman compact LED light specially designed for nVent HOFFMAN enclosures. Available with or without motion sensor. Simple through-wiring based on a plug-and-play system. Suitable for global use with a voltage range of 24-240V (AC/DC).

Operating temperature -20 to +55 °C

Protection degree IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy