Rittal SZ 2500.114 Series LED Cabinet Light, 240V ac, 337 mm Length, 7 W, 4000K
- RS Stock No.:
- 187-6719
- Mfr. Part No.:
- 2500114
- Brand:
- Rittal
Subtotal (1 unit)*
$297.00
(exc. GST)
$326.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.00 |
*price indicative
- RS Stock No.:
- 187-6719
- Mfr. Part No.:
- 2500114
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 600lm | |
| Voltage | 240V ac | |
| Housing Material | Extruded Aluminium | |
| Length | 337mm | |
| Power | 7W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Colour Temperature | 4000K | |
| Maximum Operating Temperature | 55°C | |
| Depth | 55mm | |
| Colour | Neutral White | |
| Diameter | 55mm | |
| Width | 23mm | |
| Standards/Approvals | UL + C-UL, EAC, CSA, CCC | |
| Series | SZ 2500.114 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Luminous Flux 600lm | ||
Voltage 240V ac | ||
Housing Material Extruded Aluminium | ||
Length 337mm | ||
Power 7W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Colour Temperature 4000K | ||
Maximum Operating Temperature 55°C | ||
Depth 55mm | ||
Colour Neutral White | ||
Diameter 55mm | ||
Width 23mm | ||
Standards/Approvals UL + C-UL, EAC, CSA, CCC | ||
Series SZ 2500.114 | ||
Lamp Supplied Yes | ||
Rittal Cabinet Light, Neutral White Colour, 240V AC Voltage Rating - SZ Series - 2500114
Look on the bright side of enclosure maintenance and inspection with this cabinet light from Rittal. Its LED bulb shines a neutral white light into every nook and cranny of your enclosure, so you aren't left in the dark when working. A voltage rating of 240V AC means you can run it directly off the UK mains supply. The unit's extruded aluminium body is resistant to wear and corrosion for a long service life in harsh environments.
Features & Benefits
• Wide operating temperature range of -20°C to +55°C for use in harsh industrial environments
• IP20 rating means it's touch-proof and protected against objects larger than 12mm in size
Applications
• Commerical buildings
• Factories
• Laboratories
Can I connect this light to a door-operated switch?
Yes. You can connect this light to a door-operated switch to automatically illuminate your cabinet when you open it.
Related links
- Rittal SZ 2500.110 Series LED Cabinet Light 337 mm Length 4000k
- Rittal SZ 2500.300 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.213 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.210 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.200 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.211 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.312 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.311 Series LED Cabinet Light 437 mm Length 4000k
