Positioning Tables
Positioning tables are apparatus used in power transmission to achieve a high precision linear motion.
How do positioning tables work?
Positioning tables typically have a conveyance apparatus where precision ball screws are used to guarantee precision from high speed to slow speed. Some positioning tables can be controlled manually by using a micrometre, while others can be automatically controlled using a motor connected to a computer or other programmable device.
What are positioning tables used for?
Postioning tables are mostly used in applications where repeatability and accuracy are more important than the drive train axial thrust (force acting along the axis of rotation). They are also used in less precise applications and are integral building blocks for creating systems for complete multi-axis positioning. You will find them in inspection, layout and machine operations.
The main applications of precision tables include:
- Measuring instruments
- Parts manufacturing machines
- Laser application machines
- Semiconductor equipment
- Automatic fabricating machines
- Industrial robots
- Motion picture cameras
Popular Searches
Related links
- Linear Motion
- Rose+Krieger Positioning Table FNA3017TA0079, 50N
- Rose+Krieger Positioning Table FNA8036TA0194, 215N
- Rose+Krieger Positioning Table FNA5023TA0120, 125N
- Igus Positioning Table SHT-12-AWM-250, 2800N
- Igus Positioning Table SHT-12-AWM-100mm, 2800N
- Igus Positioning Table SLT-0412-A2DB1-D0A1B-AD0A0AA-300
- Rose+Krieger Positioning Table FNA5023TA0145, 125N