Rose+Krieger Clamping Strip 00091853
- RS Stock No.:
- 373-7884
- Mfr. Part No.:
- 00091853
- Brand:
- Rose+Krieger
This image is representative of the product range
Subtotal (1 unit)*
$131.08
(exc. GST)
$144.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.08 |
*price indicative
- RS Stock No.:
- 373-7884
- Mfr. Part No.:
- 00091853
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Clamping Strip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Clamping Strip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Combination Accessories
Clamping strips for compound table assembly, for attaching to the existing construction and for clamping additional equipment
Angle combinations for creating 2-axis assemblies less than 45° and 90°
Combination plates for accommodating drilling templates for securing attachments, including connector block set and fixing devices
Plates and strips are natural anodised aluminium
Related links
- Rose+Krieger Clamping Strip 00091850
- Rose+Krieger Clamping Strip 00091881
- Rose+Krieger Clamping Strip 00091847
- Rose+Krieger Positioning Table FNA8036TA0169, 215 N
- Rose+Krieger Positioning Table FNA5023TA0120, 125 N
- Rose+Krieger Positioning Table FNA5023TA0170, 125 N
- Rose+Krieger Positioning Table FNA8036TA0194, 215 N
- Rose+Krieger Combination Plate 00094363
