Rose+Krieger Combination Plate 00094363
- RS Stock No.:
- 373-7783
- Mfr. Part No.:
- 00094363
- Brand:
- Rose+Krieger
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$234.30
(exc. GST)
$257.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $234.30 |
| 6 - 11 | $229.48 |
| 12 + | $224.08 |
*price indicative
- RS Stock No.:
- 373-7783
- Mfr. Part No.:
- 00094363
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Combination Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Combination Plate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Combination Accessories
Clamping strips for compound table assembly, for attaching to the existing construction and for clamping additional equipment
Angle combinations for creating 2-axis assemblies less than 45° and 90°
Combination plates for accommodating drilling templates for securing attachments, including connector block set and fixing devices
Plates and strips are natural anodised aluminium
Related links
- Rose+Krieger Combination Plate 00094362
- Rose+Krieger Combination Plate 00094365
- Rose+Krieger Combination Angle 00091855
- Rose+Krieger Combination Angle 00091854
- Rose+Krieger Positioning Table FNA8036TA0219, 215 N
- Rose+Krieger Positioning Table FNA5023TA0170, 125 N
- Rose+Krieger Positioning Table FNA1246TA0254, 215 N
- Rose+Krieger Positioning Table FNA1246TA0304, 215 N
