Rose+Krieger Positioning Table FNA8036TA0219, 215 N

This image is representative of the product range

Subtotal (1 unit)*

$1,034.06

(exc. GST)

$1,137.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,034.06

*price indicative

RS Stock No.:
373-8095
Mfr. Part No.:
FNA8036TA0219
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Product Type

Positioning Table

Stroke Length

75mm

Overall Length

249.5mm

Static Load Rating

215N

Carriage Length

80mm

Carriage Width

120mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Positioning Carriage


Aluminium guide rail extrusion and carriage

High guidance accuracy

Vernier fine adjustment knob

Positioning accuracy with threaded spindle ±0.1mm

Self-locking threaded spindle

All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy