Rose+Krieger Positioning Table FNA5023TA0145, 125 N

This image is representative of the product range

Subtotal (1 unit)*

$702.55

(exc. GST)

$772.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$702.55

*price indicative

RS Stock No.:
373-7711
Mfr. Part No.:
FNA5023TA0145
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Product Type

Positioning Table

Stroke Length

50mm

Overall Length

167.5mm

Static Load Rating

125N

Carriage Length

50mm

Carriage Width

75mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Positioning Carriage


Aluminium guide rail extrusion and carriage

High guidance accuracy

Vernier fine adjustment knob

Positioning accuracy with threaded spindle ±0.1mm

Self-locking threaded spindle

All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy