Rose+Krieger Positioning Table FNA8036TA0169, 215 N
- RS Stock No.:
- 373-8001
- Mfr. Part No.:
- FNA8036TA0169
- Brand:
- Rose+Krieger
This image is representative of the product range
Subtotal (1 unit)*
$932.14
(exc. GST)
$1,025.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.14 |
*price indicative
- RS Stock No.:
- 373-8001
- Mfr. Part No.:
- FNA8036TA0169
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Positioning Table | |
| Stroke Length | 25mm | |
| Overall Length | 199.5mm | |
| Static Load Rating | 215N | |
| Carriage Length | 80mm | |
| Carriage Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Positioning Table | ||
Stroke Length 25mm | ||
Overall Length 199.5mm | ||
Static Load Rating 215N | ||
Carriage Length 80mm | ||
Carriage Width 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Positioning Carriage
Aluminium guide rail extrusion and carriage
High guidance accuracy
Vernier fine adjustment knob
Positioning accuracy with threaded spindle ±0.1mm
Self-locking threaded spindle
All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories
Related links
- Rose+Krieger Positioning Table FNA8036TA0194, 215 N
- Rose+Krieger Positioning Table FNA8036TA0219, 215 N
- Rose+Krieger Positioning Table FNA1246TA0254, 215 N
- Rose+Krieger Positioning Table FNA8036TA0244, 215 N
- Rose+Krieger Positioning Table FNA1246TA0304, 215 N
- Rose+Krieger Positioning Table FNA3017TA0079, 50 N
- Rose+Krieger Positioning Table FNA5023TA0120, 125 N
- Rose+Krieger Positioning Table FNA5023TA0170, 125 N
