Turck Galvanic Barrier, Analogue, IECEx/ATEX
- RS Stock No.:
- 808-6544
- Mfr. Part No.:
- IM31-12EX-I
- Brand:
- Turck
This image is representative of the product range
Subtotal (1 unit)*
$1,022.75
(exc. GST)
$1,125.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,022.75 |
*price indicative
- RS Stock No.:
- 808-6544
- Mfr. Part No.:
- IM31-12EX-I
- Brand:
- Turck
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Galvanic Barrier | |
| Number of Channels | 1 | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | IECEx/ATEX | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply Voltage | 125V dc, 20V dc | |
| Maximum Safety Current | 1mA | |
| Minimum Operating Temperature | -25°C | |
| Signal Type | Analogue | |
| Maximum Safety Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | II (1) D, Ex nA (ic Gc) IIC/IIB T4 Gc, TÜV 06 ATEX 553387 X, TÜV 04 ATEX 2679, (Ex ia Ga) IIC/IIB, II (1) G, II 3 G, (Ex ia Da) IIIC | |
| Series | IM31-12EX-I | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Galvanic Barrier | ||
Number of Channels 1 | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification IECEx/ATEX | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply Voltage 125V dc, 20V dc | ||
Maximum Safety Current 1mA | ||
Minimum Operating Temperature -25°C | ||
Signal Type Analogue | ||
Maximum Safety Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals II (1) D, Ex nA (ic Gc) IIC/IIB T4 Gc, TÜV 06 ATEX 553387 X, TÜV 04 ATEX 2679, (Ex ia Ga) IIC/IIB, II (1) G, II 3 G, (Ex ia Da) IIIC | ||
Series IM31-12EX-I | ||
- COO (Country of Origin):
- DE

Analogue Signal Transmitter
Turck Banner DIN Rail Mounting
Standards
- RS Stock No. 8086526
- Mfr. Part No. IM35-11EX-HI/24VDC









